Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,021,797 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 250mA | 850 mV @ 250 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5.9 ns | 9 µA @ 100 V | 39pF @ 0V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
119,141 In Stock 177,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
85,610 In Stock 8,905,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
150,774 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.70117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 510 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C |