Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V1000 V
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V500 µA @ 60 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz200pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASOD-123F
Supplier Device Package
SMASOD-123FL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
1N4007FL
DIODE GEN PURP 1KV 1A SOD123FL
SMC Diode Solutions
381,450
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
5 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 150°C
DO-214AC
B260A-13-F
DIODE SCHOTTKY 60V 2A SMA
Diodes Incorporated
91,064
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.61360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
200pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.