Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,232 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.70145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 250pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 125°C | ||
27,367 In Stock | 1 : ¥4.60000 Cut Tape (CT) 750 : ¥2.14780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 4A | 450 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 30 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C |