Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,430 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥4.10493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 220 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 mA @ 15 V | - | Surface Mount | DO-214BA | DO-214BA | -55°C ~ 100°C | ||
81,093 In Stock | 1 : ¥4.68000 Cut Tape (CT) 5,000 : ¥1.67910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 350 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 100°C |