Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
593 In Stock | 1 : ¥6.65000 Tube | - | Tube | Active | Standard | 1000 V | 15A | 3 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 235 ns | 100 µA @ 1000 V | - | - | - | Through Hole | TO-220-2 | TO-220 [K] | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 15,000 : ¥0.69737 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 10pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |