BAT165E6874HTMA1

DigiKey Part Number
448-BAT165E6874HTMA1TR-ND - Tape & Reel (TR)
448-BAT165E6874HTMA1CT-ND - Cut Tape (CT)
448-BAT165E6874HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT165E6874HTMA1
Description
DIODE SCHOTT 40V 750MA SOD323-2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 40 V 750mA Surface Mount PG-SOD323-2
Datasheet
 Datasheet
EDA/CAD Models
BAT165E6874HTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
750mA
Voltage - Forward (Vf) (Max) @ If
740 mV @ 750 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
8.4pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PG-SOD323-2
Operating Temperature - Junction
150°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.00500¥30.05
100¥1.80450¥180.45
500¥1.67086¥835.43
1,000¥1.13615¥1,136.15
2,000¥1.04593¥2,091.86
5,000¥1.00248¥5,012.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.90224¥9,022.40
30,000¥0.88888¥26,666.40
50,000¥0.83541¥41,770.50
Manufacturers Standard Package