Single Diodes

Results: 7
Manufacturer
Diodes IncorporatedInfineon TechnologiesSTMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V70 V100 V200 V
Current - Average Rectified (Io)
70mA500mA1A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A530 mV @ 500 mA850 mV @ 1 A900 mV @ 3 A1 V @ 15 mA1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps5 ns25 ns150 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V2 µA @ 200 V5 µA @ 100 V10 µA @ 100 V50 µA @ 60 V1 mA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz10pF @ 4V, 1MHz23pF @ 5V, 1MHz45pF @ 4V, 1MHz60pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMAPOWERDI®123SC-76, SOD-323SOD-123SOT-523
Supplier Device Package
DO-214AC (SMA)PG-SOD323-3DPowerDI™ 123SMBSOD-123SOT-523
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N5819HW-7-F
DIODE SCHOTTKY 40V 1A SOD123
Diodes Incorporated
231,222
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.61026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
60pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
POWERDI123
DFLS1200-7
DIODE SCHOTTKY 200V 1A PWRDI123
Diodes Incorporated
14,709
In Stock
474,000
Factory
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 µA @ 200 V
23pF @ 5V, 1MHz
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
SOD-123
STPS0560Z
DIODE SCHOTTKY 60V 500MA SOD123
STMicroelectronics
35,774
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.50381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
500mA
530 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
DO-214AA
ES3BB-13-F
DIODE GEN PURP 100V 3A SMB
Diodes Incorporated
93,531
In Stock
78,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.50855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
3A
900 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
10 µA @ 100 V
45pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
49,250
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,800 : ¥0.81245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SC-76, SOD-323, UMD2
BAS170WE6327HTSA1
DIODE SCHOTTKY 70V 70MA SOD323-2
Infineon Technologies
15,479
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
100 ps
100 nA @ 50 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
SOT-523
BAS70T-7-F
DIODE SCHOTTKY 70V 70MA SOT523
Diodes Incorporated
4,305
In Stock
177,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOT-523
SOT-523
-55°C ~ 125°C
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.