Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,168 In Stock | 1 : ¥33.66000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 30A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
205 In Stock | 1 : ¥110.83000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 40A | 1.7 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 220 µA @ 650 V | 1140pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C | |||
13,690 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.31576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | 6pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
6,727 In Stock | 1 : ¥11.49000 Tube | - | Tube | Active | Schottky | 250 V | 40A | 1 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 250 V | 690pF @ 5V, 1MHz | - | - | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | -55°C ~ 150°C | ||
119 In Stock | 1 : ¥55.25000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 700 V | 30A | 1.5 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Through Hole | TO-220-2 | TO-220-2 | - | ||
90 In Stock | 1 : ¥91.70000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 700 V | 50A | 1.5 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Through Hole | TO-247-2 | TO-247 | - | ||
0 In Stock Check Lead Time | 1 : ¥32.51000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 24A | 1.35 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 33 µA @ 420 V | 495pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C |