Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456,911 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
223,986 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 60pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |