Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
50 V100 V
Current - Average Rectified (Io)
300mA5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 100 V500 µA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz300pF @ 4V, 1MHz
Package / Case
DO-214AB, SMCSOD-123
Supplier Device Package
SMCSOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
456,426
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
DO-214AB, SMC
B550C-13-F
DIODE SCHOTTKY 50V 5A SMC
Diodes Incorporated
14,914
In Stock
1,548,000
Factory
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.22300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
5A
700 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.