SD0805S020S0R5 | |
---|---|
DigiKey Part Number | 478-7799-2-ND - Tape & Reel (TR) 478-7799-1-ND - Cut Tape (CT) 478-7799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0805S020S0R5 |
Description | DIODE SCHOTTKY 20V 500MA 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD0805S020S0R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.29960 | ¥129.96 |
500 | ¥1.15184 | ¥575.92 |
1,000 | ¥0.89635 | ¥896.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80223 | ¥2,406.69 |
6,000 | ¥0.78431 | ¥4,705.86 |
9,000 | ¥0.69467 | ¥6,252.03 |
30,000 | ¥0.68570 | ¥20,571.00 |
75,000 | ¥0.58262 | ¥43,696.50 |