Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267,736 In Stock | 1 : ¥1.31000 Cut Tape (CT) 7,500 : ¥0.21434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
25,515 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,800 : ¥0.84105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 125°C |