Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V
Current - Average Rectified (Io)
150mA500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 75 V130 µA @ 30 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz170pF @ 0V, 1MHz
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
105,292
In Stock
14,232,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD 123
B0530W-7-F
DIODE SCHOTTKY 30V 500MA SOD123
Diodes Incorporated
30,669
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
130 µA @ 30 V
170pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.