Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,668 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.53198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 230 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 135pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
191,266 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 325mA | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 75 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
80,212 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.41039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 340 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 10 V | 55pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
70,038 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.30227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | 8pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
120,327 In Stock 490,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 20 V | 500mA | 390 mV @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 20 V | 14pF @ 20V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -65°C ~ 150°C | ||
158,307 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 340 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 175pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
6,127 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.35908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 410 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 3 ns | 130 µA @ 10 V | 35pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) |