Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186,327 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.88907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 32pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C | ||
61,919 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 30 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 5.6 ns | 50 µA @ 30 V | 55pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C | ||
23,214 In Stock | 1 : ¥4.02000 Cut Tape (CT) 7,500 : ¥1.03234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 490 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C |