Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,343 In Stock 60,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.31012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 7 µA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 125°C | ||
32,192 In Stock 50,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 3pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 150°C | ||
129,131 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.84164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 530 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 30 V | 7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 2-DSN (0.60x0.30) | 150°C (Max) |