Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,742 In Stock 397,500 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.05112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
18,290 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.57701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 640 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | 50pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) |