Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,879 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,800 : ¥0.91623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
78,278 In Stock 57,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 510 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 20 µA @ 40 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) | ||
41,368 In Stock | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.99135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 15A | 590 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 850pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
16,480 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.74997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 400 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
14,041 In Stock | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥0.83156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 µA @ 30 V | 7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 2-DSN (0.60x0.30) | 125°C (Max) | ||
6,334 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.51312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 100 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C |