Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,229 In Stock | 1 : ¥1.07000 Cut Tape (CT) 8,000 : ¥0.16884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
8,767 In Stock 2,352,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 85 V | 100mA | 1.1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 5 nA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
46,402 In Stock 12,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
185,706 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,500 : ¥0.53428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 30 V | 65pF @ 4V, 1MHz | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C |