Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V200 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA875 mV @ 1 A
Current - Reverse Leakage @ Vr
2 µA @ 200 V5 µA @ 30 V
Capacitance @ Vr, F
125pF @ 0V, 1MHz-
Package / Case
DO-214AA, SMBSC-76, SOD-323
Supplier Device Package
DO-214AA (SMB)SOD-323
Operating Temperature - Junction
-65°C ~ 175°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
23,123
In Stock
1 : ¥3.61000
Cut Tape (CT)
750 : ¥1.68492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 200 V
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 175°C
SOD-323
B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323
Diodes Incorporated
665
In Stock
4,689,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 30 V
125pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-40°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.