Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-FRED Pt®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V60 V100 V
Current - Average Rectified (Io)
30mA2A3A6A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 2 A700 mV @ 3 A940 mV @ 6 A1 V @ 15 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns22 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V2 µA @ 100 V200 µA @ 30 V500 µA @ 60 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz200pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123TO-277, 3-PowerDFN
Supplier Device Package
SMASOD-123TO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B360A-13-F
DIODE SCHOTTKY 60V 3A SMA
Diodes Incorporated
11,507
In Stock
1,700,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.79893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
40,450
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
30mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
1 ns
200 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
DO-214AC SMA
STPS2L30A
DIODE SCHOTTKY 30V 2A SMA
STMicroelectronics
15,435
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥0.73570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
450 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
150°C (Max)
0
In Stock
Check Lead Time
1 : ¥4.93000
Cut Tape (CT)
1,500 : ¥2.09749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
6A
940 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
22 ns
2 µA @ 100 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-65°C ~ 175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.