Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,160 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 20 V | 170pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
283,369 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | 60pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |