Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V150 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 10 mA950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 25 V10 µA @ 150 V
Capacitance @ Vr, F
1.5pF @ 15V, 1MHz45pF @ 4V, 1MHz
Package / Case
DO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 125°C-50°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB
ES3C
DIODE GEN PURP 150V 3A SMC
onsemi
5,742
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.76366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
150 V
3A
950 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
10 µA @ 150 V
45pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-50°C ~ 150°C
SOT 23-3
SMMBD301LT3G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
4,677
In Stock
100,000
Factory
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.64037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
200 nA @ 25 V
1.5pF @ 15V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.