Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
445,030 In Stock 57,500 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.92393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 125°C | ||
6,329 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.64238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 40 V | 85pF @ 5V, 1MHz | Surface Mount | 2-XDFN | X3-WLB1608-2 | -55°C ~ 150°C |