Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,998 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,500 : ¥0.27201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1 V @ 50 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | 175°C (Max) | ||
68,633 In Stock 20,268,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
52,353 In Stock 7,845,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.66882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
10,614 In Stock | 1 : ¥9.19000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 8A | 1.7 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 120pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C |