Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,232 In Stock 1,143,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 500mA | 800 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 µA @ 80 V | 15pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 175°C | ||
57,934 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 360 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 20 V | 75pF @ 10V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
50,705 In Stock 27,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 2 µA @ 75 V | 20pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) |