Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580,183 In Stock | 1 : ¥0.90000 Cut Tape (CT) 2,500 : ¥0.15660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
350,472 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
195,779 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 130pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA, HSMB | -55°C ~ 125°C | ||
445,030 In Stock 57,500 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.92393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 125°C | ||
32,143 In Stock | 1 : ¥1.56000 Cut Tape (CT) 7,500 : ¥0.25136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
42,867 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.69758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 150°C (Max) | ||
13,271 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 400 µA @ 40 V | 54pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C | ||
37,729 In Stock | 1 : ¥1.64000 Cut Tape (CT) 7,500 : ¥0.26176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 110pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |