Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
273,090 In Stock | 1 : ¥1.72000 Cut Tape (CT) 5,000 : ¥0.27197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
107,631 In Stock 9,510,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 20pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
9,753 In Stock | 1 : ¥5.42000 Tube | - | Tube | Active | Schottky | 100 V | - | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C |