Single Diodes

Results: 3
Manufacturer
Comchip TechnologyMicro Commercial CoSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V4000 V
Current - Average Rectified (Io)
200mA500mA3A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA550 mV @ 3 A3.5 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 4000 V130 µA @ 30 V500 µA @ 40 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz450pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialDO-214AC, SMASOD-123
Supplier Device Package
DO-214AC (SMA)DO-41SOD-123
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC Pkg
SS34-HF
DIODE SCHOTTKY 40V 3A DO214AC
Comchip Technology
25,075
In Stock
5,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
450pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 125°C
DO-41 Axial
R4000GPS-TP
DIODE GEN PURP 4KV 200MA DO41
Micro Commercial Co
1,435
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥1.22351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
4000 V
200mA
3.5 V @ 500 mA
Small Signal =< 200mA (Io), Any Speed
1.2 µs
5 µA @ 4000 V
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
BZT52B10
MBR0530
DIODE SCHOTTKY 30V 500MA SOD123
SMC Diode Solutions
1,474
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.50765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
130 µA @ 30 V
170pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.