Single Diodes

Results: 6
Manufacturer
Infineon TechnologiesonsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V40 V45 V60 V100 V200 V
Current - Average Rectified (Io)
100mA200mA750mA1A2A5A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 10 mA500 mV @ 900 mA600 mV @ 200 mA630 mV @ 2 A870 mV @ 5 A1.1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 nA @ 180 V3 µA @ 100 V10 µA @ 45 V25 µA @ 40 V50 µA @ 15 V200 µA @ 60 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 10V, 1MHz29pF @ 5V, 1MHz-
Package / Case
DO-221AC, SMA Flat LeadsSC-76, SOD-323SC-79, SOD-523SOD-128TO-236-3, SC-59, SOT-23-3
Supplier Device Package
EMD2PG-SC79-2PMDTMSMA-FLSOD-323SOT-23-3
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C125°C150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT-23-3
MMBD1501A
DIODE GP 200V 200MA SOT23-3
onsemi
85,873
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
10 nA @ 180 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
150°C (Max)
SC-79, SOD-523
BAS5202VH6327XTSA1
DIODE SCHOTTKY 45V 750MA SC79-2
Infineon Technologies
662,893
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
750mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 µA @ 45 V
10pF @ 10V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2
150°C (Max)
SC-76, SOD-323
NSR0320MW2T3G
DIODE SCHOTTKY 20V 1A SOD323
onsemi
45,283
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.28474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 900 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 15 V
29pF @ 5V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
SOD-128
RB088LAM100TR
DIODE SCHOTTKY 100V 5A PMDTM
Rohm Semiconductor
10,622
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.66336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
870 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
3 µA @ 100 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C
DO-221AC
NRVBAF260T3G
DIODE SCHOTTKY 60V 2A SMA-FL
onsemi
5,233
In Stock
1 : ¥8.13000
Cut Tape (CT)
5,000 : ¥3.19504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
630 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
SMA-FL
-55°C ~ 150°C
SOD-523uni
RB511SM-40T2R
DIODE SCHOTTKY 40V 100MA EMD2
Rohm Semiconductor
6,396
In Stock
1 : ¥3.04000
Cut Tape (CT)
8,000 : ¥0.33458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
410 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
25 µA @ 40 V
-
-
-
Surface Mount
SC-79, SOD-523
EMD2
125°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.