Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,907 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 510 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 6 µA @ 40 V | 6pF @ 10V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
3,997 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,500 : ¥2.26733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 980 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | Surface Mount | 8-PowerTDFN, 5 Leads | 5-DFN (5x6) (8-SOFL) | -55°C ~ 175°C |