Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,137 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 1 V @ 250 mA | Small Signal =< 200mA (Io), Any Speed | 5 µA @ 75 V | 10pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
150,148 In Stock 77,500 Factory | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.01220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 120pF @ 4V, 1MHz | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -50°C ~ 150°C |