Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,244 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.82141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
33,632 In Stock 95,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.00957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 125°C |