Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145,608 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.85945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
45,238 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
39,612 In Stock 546,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.8 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 10 µA @ 1000 V | 25pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C |