Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,580 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 10 nA @ 80 V | 5pF @ 500mV, 1MHz | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
5,553 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥2.85451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 20A | 640 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.5 mA @ 45 V | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), Variant | TO-263AC (SMPD) | -40°C ~ 150°C |