Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,258 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,500 : ¥0.46235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1.5A | 1.4 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -50°C ~ 150°C | ||
8,342 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,000 : ¥1.74830 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 2 µA @ 600 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -40°C ~ 175°C |