Single Diodes

Results: 3
Manufacturer
Comchip TechnologyNexperia USA Inc.Vishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V100 V400 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A810 mV @ 3 A1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V200 µA @ 60 V500 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz250pF @ 4V, 1MHz360pF @ 1V, 1MHz
Package / Case
DO-214AC, SMASOD-128
Supplier Device Package
DO-214AC (SMA)SOD-128/CFP5
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-128 Top
PMEG6030EP,115
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
16,947
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.17719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
360pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
13,187
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,800 : ¥0.88946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
10 µA @ 400 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC Pkg
CDBA3100-HF
DIODE SCHOTTKY 100V 3A DO214AC
Comchip Technology
86,547
In Stock
20,000
Factory
1 : ¥7.22000
Cut Tape (CT)
5,000 : ¥1.62417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
810 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
250pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.