Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124,230 In Stock 222,500 Factory | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.09131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
17,566 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 150 V | 1.5pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 175°C (Max) | ||
12,309 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Surface Mount | Chip, Concave Terminals | 1206 | -55°C ~ 125°C |