Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
300mA2A5A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A550 mV @ 5 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 100 V100 µA @ 40 V200 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz90pF @ 10V, 1MHz-
Package / Case
DO-214AB, SMCPOWERDI®123SOD-123
Supplier Device Package
DO-214AB (SMC)PowerDI™ 123SOD-123
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
POWERDI123
DFLS240L-7
DIODE SCHOTTKY 40V 2A PWRDI123
Diodes Incorporated
33,991
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
90pF @ 10V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 125°C
SOD 123
1N4148W-13-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
306,867
In Stock
490,000
Factory
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.20275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
9,844
In Stock
1 : ¥5.34000
Cut Tape (CT)
800 : ¥1.79108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.