Single Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V200 V
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A1.3 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V800 µA @ 60 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz90pF @ 4V, 1MHz
Package / Case
DO-214AC, SMADO-219AB
Supplier Device Package
DO-214AC (SMA)DO-219AB (SMF)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO214AC
RS1D
DIODE GEN PURP 200V 1A DO214AC
onsemi
18,308
In Stock
15,000
Factory
1 : ¥2.87000
Cut Tape (CT)
7,500 : ¥0.74873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
200 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 200 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
19,087
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
530 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
800 µA @ 60 V
90pF @ 4V, 1MHz
Surface Mount
DO-219AB
DO-219AB (SMF)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.