Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,630 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
101,799 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.50761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 35 V | 1pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
10,807 In Stock | 1 : ¥6.40000 Cut Tape (CT) 5,000 : ¥2.29254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 10A | 670 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 22.94 ns | 60 µA @ 100 V | 796pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
36,877 In Stock This product has a maximum purchase limit | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.32297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 60 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | ||
26,311 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 470 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
676 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,500 : ¥2.01939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 8A | 570 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 330pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
13 In Stock | 1 : ¥14.78000 Tube | Tube | Active | Standard | 600 V | 25A | 2 V @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 20 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C |