SE30DT12HM3/I

DigiKey Part Number
112-SE30DT12HM3/ITR-ND - Tape & Reel (TR)
112-SE30DT12HM3/ICT-ND - Cut Tape (CT)
112-SE30DT12HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE30DT12HM3/I
Description
DIODE GEN PURP 1.2KV 30A SMPD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Surface Mount SMPD
Datasheet
 Datasheet
EDA/CAD Models
SE30DT12HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.29 V @ 30 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.4 µs
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Capacitance @ Vr, F
132pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMPD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.55000¥18.55
10¥15.44300¥154.43
100¥12.28840¥1,228.84
500¥10.39804¥5,199.02
1,000¥8.82258¥8,822.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.38147¥16,762.94
6,000¥8.06637¥48,398.22
10,000¥7.79931¥77,993.10
Manufacturers Standard Package