STPS5045SG-TR | |
---|---|
DigiKey Part Number | 497-13279-2-ND - Tape & Reel (TR) 497-13279-1-ND - Cut Tape (CT) 497-13279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5045SG-TR |
Description | DIODE SCHOTTKY 45V 50A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 50A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS5045SG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 360 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.96000 | ¥109.60 |
100 | ¥8.72260 | ¥872.26 |
500 | ¥7.38100 | ¥3,690.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.26262 | ¥6,262.62 |
2,000 | ¥5.94952 | ¥11,899.04 |
5,000 | ¥5.72585 | ¥28,629.25 |
10,000 | ¥5.53629 | ¥55,362.90 |