Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,907 In Stock 405,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.05112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
52,822 In Stock | 1 : ¥5.01000 Cut Tape (CT) 7,500 : ¥1.80225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 630 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 31pF @ 10V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
16,975 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,500 : ¥3.09674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 580 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 180pF @ 5V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
8,367 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 10 µA @ 70 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
89,150 In Stock 950,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 5,000 : ¥2.15507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 760 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C |