Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,054 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 870 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 µA @ 200 V | 160pF @ 4V, 1MHz | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | ||
2,677 In Stock 336,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.42407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 20 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 20 V | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -65°C ~ 150°C |