Single Diodes

Results: 2
Manufacturer
SMC Diode SolutionsSTMicroelectronics
Packaging
Cut Tape (CT)Tape & Box (TB)
Capacitance @ Vr, F
110pF @ 4V, 1MHz-
Operating Temperature - Junction
-65°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N5819
1N5819
SCHOTTKY DO15 40V 1A 150C
STMicroelectronics
60,958
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,000 : ¥0.56153
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
150°C (Max)
DO-41
SB140
DIODE SCHOTTKY 40V 1A DO41
SMC Diode Solutions
32,920
In Stock
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.30766
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
110pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.