BAV21WSQ-7-F | |
---|---|
DigiKey Part Number | 31-BAV21WSQ-7-FTR-ND - Tape & Reel (TR) 31-BAV21WSQ-7-FCT-ND - Cut Tape (CT) 31-BAV21WSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WSQ-7-F |
Description | DIODE GEN PURP 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.56890 | ¥56.89 |
500 | ¥0.41476 | ¥207.38 |
1,000 | ¥0.36460 | ¥364.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30051 | ¥901.53 |
6,000 | ¥0.26809 | ¥1,608.54 |
9,000 | ¥0.25153 | ¥2,263.77 |
15,000 | ¥0.23289 | ¥3,493.35 |
21,000 | ¥0.22184 | ¥4,658.64 |
30,000 | ¥0.21109 | ¥6,332.70 |
75,000 | ¥0.18744 | ¥14,058.00 |
150,000 | ¥0.17281 | ¥25,921.50 |
300,000 | ¥0.16049 | ¥48,147.00 |