1N4001W

DigiKey Part Number
5272-1N4001WTR-ND - Tape & Reel (TR)
5272-1N4001WCT-ND - Cut Tape (CT)
5272-1N4001WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4001W
Description
DIODE GEN PURP 50V 1A SOD-123FL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.84600¥8.46
100¥0.45650¥45.65
500¥0.35828¥179.14
1,000¥0.24876¥248.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20607¥618.21
6,000¥0.19486¥1,169.16
9,000¥0.16584¥1,492.56
30,000¥0.15340¥4,602.00
75,000¥0.13267¥9,950.25
150,000¥0.11028¥16,542.00
Manufacturers Standard Package