Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265,484 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.29446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 280 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 30 V | 17pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
172,692 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.53200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 230 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 135pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
13,503 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 30 V | 380pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) | ||
18,868 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.16990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 810 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 µA @ 100 V | - | Surface Mount | SOD-128 | PMDTM | 150°C | ||
6,222 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 6pF @ 10V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMD3 | 125°C (Max) | ||
5,298 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 650 µA @ 60 V | 290pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C | ||
17,791 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,800 : ¥1.24046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
15,640 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,500 : ¥0.25963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 5 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C |