SS24-HF | |
---|---|
DigiKey Part Number | 641-SS24-HFTR-ND - Tape & Reel (TR) 641-SS24-HFCT-ND - Cut Tape (CT) 641-SS24-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24-HF |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 220pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22900 | ¥122.90 |
500 | ¥1.00242 | ¥501.21 |
1,000 | ¥0.74381 | ¥743.81 |
2,000 | ¥0.62575 | ¥1,251.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.59826 | ¥2,991.30 |
10,000 | ¥0.51742 | ¥5,174.20 |
25,000 | ¥0.50771 | ¥12,692.75 |
50,000 | ¥0.42040 | ¥21,020.00 |
125,000 | ¥0.41393 | ¥51,741.25 |